
C4SMA-GGY-CV14Q7D2 | |
|---|---|
DigiKey Part Number | 90-C4SMA-GGY-CV14Q7D2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C4SMA-GGY-CV14Q7D2 |
Description | LED GREEN 4MM OVAL T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.90mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.90mm L x 3.00mm W | |
Height (Max) | 10.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81920 | kr.2,457.60 |
| 75.000 | kr.0.58880 | kr.44,160.00 |
| Unit Price without VAT: | kr.0.81920 |
|---|---|
| Unit Price with VAT: | kr.1.02400 |

