37 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24ZD35SN

DigiKey Part Number
2899-D38999/24ZD35SNCO-ND
Manufacturer
Manufacturer Product Number
D38999/24ZD35SN
Description
D38999 SER III RECEPTACLE THREAD
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Black Zinc Nickel
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Black
Connector Type
Ingress Protection
Waterproof
Number of Positions
37
Material Flammability Rating
UL94 V-0
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
5A
Shell Size - Insert
15-35
Operating Temperature
-65°C ~ 125°C
Shell Size, MIL
D
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Bulkhead - Front Side Nut
Insert Material
Thermoplastic
Termination
Crimp
Applications
Aerospace, Aviation, Military
Fastening Type
Threaded
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of kr.95,100.00 or more for products shipped by Air Electro Inc.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
2kr.645.03000kr.1,290.06
10kr.624.23600kr.6,242.36
26kr.604.70923kr.15,722.44
50kr.595.32600kr.29,766.30
100kr.560.83640kr.56,083.64
250kr.552.84800kr.138,212.00
500kr.530.15080kr.265,075.40
Unit Price without VAT:kr.645.03000
Unit Price with VAT:kr.806.28750