
D38999/24ZD35SN | |
|---|---|
DigiKey Part Number | 1178-D38999/24ZD35SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24ZD35SN |
Description | JAM NUT RECEPTACLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Black Zinc Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 37 | Color Black |
Grade Military | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-35 | Current Rating (Amps) 5A |
Shell Size, MIL D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,602.51000 | kr.2,602.51 |
| 10 | kr.2,212.57800 | kr.22,125.78 |
| 25 | kr.2,116.29200 | kr.52,907.30 |
| Unit Price without VAT: | kr.2,602.51000 |
|---|---|
| Unit Price with VAT: | kr.3,253.13750 |





