
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Waterproof |
Number of Positions 53 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A |
Shell Size - Insert 23-53 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.777.28500 | kr.1,554.57 |
| 10 | kr.752.17800 | kr.7,521.78 |
| 26 | kr.728.71962 | kr.18,946.71 |
| 50 | kr.717.43440 | kr.35,871.72 |
| 100 | kr.675.84400 | kr.67,584.40 |
| 250 | kr.666.20720 | kr.166,551.80 |
| 500 | kr.638.81840 | kr.319,409.20 |
| Unit Price without VAT: | kr.777.28500 |
|---|---|
| Unit Price with VAT: | kr.971.60625 |


