
D38999/24WH53SN | |
|---|---|
DigiKey Part Number | AD38999/24WH53SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WH53SN |
Description | CONN RCPT FMALE 53POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 53 | Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-53 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Bulkhead - Front Side Nut | Applications Aerospace, Aviation, Marine, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,001.17000 | kr.3,001.17 |
| 10 | kr.2,551.57100 | kr.25,515.71 |
| 25 | kr.2,473.29760 | kr.61,832.44 |
| Unit Price without VAT: | kr.3,001.17000 |
|---|---|
| Unit Price with VAT: | kr.3,751.46250 |







