SLPX271M250A3P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.12.40129
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 8.417
Unit Price: kr.33.09000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.12.56715
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.23.65000
Datasheet
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX271M250A3P3

DigiKey Part Number
338-1601-ND
Manufacturer
Manufacturer Product Number
SLPX271M250A3P3
Description
CAP ALUM 270UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.21 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
737mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX271M250H022Cornell Dubilier Knowles0338-3741-NDkr.12.40129Similar
381LR271M250H022Cornell Dubilier Knowles8.417338-3728-NDkr.33.09000Similar
250USC270MEFC22X25Rubycon0250USC270MEFC22X25-NDkr.12.56715Direct
LLS2E271MELZNichicon0493-2539-NDkr.23.65000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.10.03848kr.30,115.44
Unit Price without VAT:kr.10.03848
Unit Price with VAT:kr.12.54810