Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

380LX271M250H022 | |
|---|---|
DigiKey Part Number | 338-3741-ND |
Manufacturer | |
Manufacturer Product Number | 380LX271M250H022 |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 620mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 620mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR271M250H022 | Cornell Dubilier Knowles | 8.417 | 338-3728-ND | kr.33.09000 | Direct |
| 381LX271M250H022 | Cornell Dubilier Knowles | 0 | 381LX271M250H022-ND | kr.14.66083 | Direct |
| SLPX271M250A3P3 | Cornell Dubilier Knowles | 0 | 338-1601-ND | kr.10.03848 | Direct |
| 250USC270MEFC22X25 | Rubycon | 0 | 250USC270MEFC22X25-ND | kr.12.56715 | Direct |
| 250USG270MEFC22X25 | Rubycon | 0 | 250USG270MEFC22X25-ND | kr.10.23055 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.40129 | kr.37,203.87 |
| Unit Price without VAT: | kr.12.40129 |
|---|---|
| Unit Price with VAT: | kr.15.50161 |










