Parametric Equivalent
Parametric Equivalent

SLPX153M050H4P3 | |
|---|---|
DigiKey Part Number | 338-1583-ND |
Manufacturer | |
Manufacturer Product Number | SLPX153M050H4P3 |
Description | CAP ALUM 15000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 31mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 31mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.56 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.2 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.29000 | kr.51.29 |
| 40 | kr.30.65225 | kr.1,226.09 |
| 80 | kr.28.56650 | kr.2,285.32 |
| 120 | kr.27.51458 | kr.3,301.75 |
| 520 | kr.24.53581 | kr.12,758.62 |
| 1.000 | kr.23.54150 | kr.23,541.50 |
| 2.520 | kr.22.42966 | kr.56,522.74 |
| Unit Price without VAT: | kr.51.29000 |
|---|---|
| Unit Price with VAT: | kr.64.11250 |




