50USG15000MEFCSN35X40 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.28.95990
Datasheet
15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50USG15000MEFCSN35X40

DigiKey Part Number
1189-3936-ND
Manufacturer
Manufacturer Product Number
50USG15000MEFCSN35X40
Description
CAP ALUM 15000UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50USG15000MEFCSN35X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.44 A @ 120 Hz
Ripple Current @ High Frequency
7.406 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.86000kr.55.86
10kr.39.51700kr.395.17
50kr.32.75620kr.1,637.81
100kr.30.62850kr.3,062.85
500kr.26.97620kr.13,488.10
1.000kr.25.82846kr.25,828.46
2.500kr.24.60511kr.61,512.78
Manufacturers Standard Package
Unit Price without VAT:kr.55.86000
Unit Price with VAT:kr.69.82500