Upgrade
Direct
Direct
Upgrade
Similar

SLPX152M160E7P3 | |
|---|---|
DigiKey Part Number | SLPX152M160E7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX152M160E7P3 |
Description | CAP ALUM 1500UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.96 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.82 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 133mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX152M180E7P3 | Cornell Dubilier Knowles | 0 | SLPX152M180E7P3-ND | kr.21.67075 | Upgrade |
| 160USC1500MEFCSN30X35 | Rubycon | 0 | 160USC1500MEFCSN30X35-ND | kr.23.41300 | Direct |
| LLS2C152MELB | Nichicon | 0 | 493-2468-ND | kr.15.83160 | Direct |
| LLS2Z152MELB | Nichicon | 0 | 493-2498-ND | kr.19.05265 | Upgrade |
| LGU2C152MELB | Nichicon | 182 | 493-2647-ND | kr.42.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.20.40592 | kr.61,217.76 |
| Unit Price without VAT: | kr.20.40592 |
|---|---|
| Unit Price with VAT: | kr.25.50740 |






