160USC1200MEFC25X40 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.39.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.14.90992
Datasheet
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160USC1200MEFC25X40

DigiKey Part Number
160USC1200MEFC25X40-ND
Manufacturer
Manufacturer Product Number
160USC1200MEFC25X40
Description
CAP ALUM 1200UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
160USC1200MEFC25X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.43 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.145 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2C122MELA40Nichicon0493-8251-NDkr.39.18000Direct
LLS2C122MELANichicon0493-2464-NDkr.14.90992Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.28.11380kr.5,622.76
Manufacturers Standard Package
Unit Price without VAT:kr.28.11380
Unit Price with VAT:kr.35.14225