Upgrade
Similar
Similar
Similar
Similar

SLP681M160A7P3 | |
|---|---|
DigiKey Part Number | 338-1529-ND |
Manufacturer | |
Manufacturer Product Number | SLP681M160A7P3 |
Description | CAP ALUM 680UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.575" (40.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 293mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX681M160H042 | Cornell Dubilier Knowles | 0 | 381LX681M160H042-ND | kr.15.14269 | Upgrade |
| SLP681M160C5P3 | Cornell Dubilier Knowles | 0 | 338-1530-ND | kr.11.58948 | Similar |
| SLP681M160E1P3 | Cornell Dubilier Knowles | 0 | 338-1531-ND | kr.12.48236 | Similar |
| SLP681M180A4P3 | Cornell Dubilier Knowles | 0 | 338-1532-ND | kr.13.93655 | Similar |
| LGU2C681MELZ | Nichicon | 201 | 493-2633-ND | kr.29.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.18243 | kr.33,547.29 |
| Unit Price without VAT: | kr.11.18243 |
|---|---|
| Unit Price with VAT: | kr.13.97804 |






