Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

381LX681M160H042 | |
|---|---|
DigiKey Part Number | 381LX681M160H042-ND |
Manufacturer | |
Manufacturer Product Number | 381LX681M160H042 |
Description | CAP ALUM 680UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP681M160A7P3 | Cornell Dubilier Knowles | 0 | 338-1529-ND | kr.11.18243 | Similar |
| LGN2C681MELZ35 | Nichicon | 251 | 493-8244-ND | kr.28.53000 | Direct |
| LGU2C681MELZ | Nichicon | 201 | 493-2633-ND | kr.29.04000 | Direct |
| 200MXG680MEFCSN22X40 | Rubycon | 0 | 1189-3819-ND | kr.47.74000 | Upgrade |
| B43508A2687M000 | TDK | 0 | 495-75819-ND | kr.49.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.14269 | kr.45,428.07 |
| Unit Price without VAT: | kr.15.14269 |
|---|---|
| Unit Price with VAT: | kr.18.92836 |








