SLP561M350H7P3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.34.61735
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: kr.148.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.30.53090
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.36.06760
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.68730
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.43.16650
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.87.68000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.45.05520
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.52.33420
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.97.19000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.62.63540
Datasheet

Parametric Equivalent


TDK
In Stock: 240
Unit Price: kr.119.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 215
Unit Price: kr.91.49000
Datasheet

Parametric Equivalent


TDK
In Stock: 94
Unit Price: kr.95.10000
Datasheet
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 592mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP561M350H7P3

DigiKey Part Number
SLP561M350H7P3-ND
Manufacturer
Manufacturer Product Number
SLP561M350H7P3
Description
CAP ALUM 560UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 592mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.79 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
592mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXM351VSN561MA40SChemi-Con0ELXM351VSN561MA40S-NDkr.34.61735Direct
ELHS451VSN561MA40SChemi-Con400565-5105-NDkr.148.36000Upgrade
350MXC560MEFC35X40Rubycon0350MXC560MEFC35X40-NDkr.30.53090Parametric Equivalent
350MXC560MEFCSN35X40Rubycon0350MXC560MEFCSN35X40-NDkr.36.06760Parametric Equivalent
350VXH560MEFC35X40Rubycon0350VXH560MEFC35X40-NDkr.31.68730Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.36.59575kr.109,787.25
Unit Price without VAT:kr.36.59575
Unit Price with VAT:kr.45.74469