Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Similar

SLPX152M160H5P3 | |
|---|---|
DigiKey Part Number  | 338-3512-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SLPX152M160H5P3  | 
Description  | CAP ALUM 1500UF 20% 160V SNAP TH  | 
Customer Reference  | |
Detailed Description  | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 133mOhm @ 120Hz 3000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 160 V  | |
ESR (Equivalent Series Resistance)  | 133mOhm @ 120Hz  | |
Lifetime @ Temp.  | 3000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 3.94 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 5.79 A @ 20 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.378" Dia (35.00mm)  | |
Height - Seated (Max)  | 1.378" (35.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 







