Similar

SLP222M180H9P3 | |
|---|---|
DigiKey Part Number | 338-1484-ND |
Manufacturer | |
Manufacturer Product Number | SLP222M180H9P3 |
Description | CAP ALUM 2200UF 20% 180V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 180 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 90mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2Z222MELC | Nichicon | 176 | 493-2685-ND | kr.67.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.39.38689 | kr.118,160.67 |
| Unit Price without VAT: | kr.39.38689 |
|---|---|
| Unit Price with VAT: | kr.49.23361 |


