2200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU2Z222MELC

DigiKey Part Number
493-2685-ND
Manufacturer
Manufacturer Product Number
LGU2Z222MELC
Description
CAP ALUM 2200UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2200 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU2Z222MELC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.65 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.475 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
180 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGN2D222MELC45Nichicon147493-8300-NDkr.72.82000Upgrade
LGU2D222MELCNichicon193493-2718-NDkr.72.69000Upgrade
LGN2Z222MELB50Nichicon186493-8284-NDkr.65.00000Similar
LGN2Z222MELC40Nichicon160493-8285-NDkr.71.54000Similar
In-Stock: 176
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.67.37000kr.67.37
10kr.48.24800kr.482.48
50kr.40.36240kr.2,018.12
200kr.35.82070kr.7,164.14
600kr.33.24675kr.19,948.05
1.000kr.32.28550kr.32,285.50
Manufacturers Standard Package
Unit Price without VAT:kr.67.37000
Unit Price with VAT:kr.84.21250