SLP102M220H5P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.26.73007
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 739
Unit Price: kr.69.11000
Datasheet

Upgrade


Nichicon
In Stock: 16
Unit Price: kr.57.95000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.24.15510
Datasheet
1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP102M220H5P3

DigiKey Part Number
SLP102M220H5P3-ND
Manufacturer
Manufacturer Product Number
SLP102M220H5P3
Description
CAP ALUM 1000UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.44 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.59 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
220 V
Height - Seated (Max)
1.378" (35.00mm)
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLP102M220E4P3Cornell Dubilier Knowles0SLP102M220E4P3-NDkr.26.73007Similar
SLP102M250H7P3Cornell Dubilier Knowles739338-1456-NDkr.69.11000Similar
LGW2E102MELC35Nichicon16493-8542-NDkr.57.95000Upgrade
LGU2P102MELCNichicon0493-2744-NDkr.24.15510Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.27.57329kr.82,719.87
Unit Price without VAT:kr.27.57329
Unit Price with VAT:kr.34.46661