
SK470M400ST | |
|---|---|
DigiKey Part Number | SK470M400ST-ND |
Manufacturer | |
Manufacturer Product Number | SK470M400ST |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5.65Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 5.65Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450PK47MEFC16X31.5 | Rubycon | 300 | 1189-1372-ND | kr.16.17000 | Upgrade |
| ECA-2GHG470 | Panasonic Industry | 4.895 | P19460-ND | kr.16.42000 | Upgrade |
| EEU-EE2W470 | Panasonic Industry | 3.704 | P13677-ND | kr.21.75000 | Upgrade |
| UBT2G470MHD8 | Nichicon | 162 | UBT2G470MHD8-ND | kr.21.75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.97000 | kr.28.97 |
| 10 | kr.19.78700 | kr.197.87 |
| 50 | kr.15.98320 | kr.799.16 |
| 100 | kr.14.78300 | kr.1,478.30 |
| 500 | kr.12.72160 | kr.6,360.80 |
| 1.000 | kr.12.07333 | kr.12,073.33 |
| 2.500 | kr.11.38223 | kr.28,455.58 |
| Unit Price without VAT: | kr.28.97000 |
|---|---|
| Unit Price with VAT: | kr.36.21250 |

