
450PK47MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-1372-ND |
Manufacturer | |
Manufacturer Product Number | 450PK47MEFC16X31.5 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450PK47MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.35000 | kr.16.35 |
| 10 | kr.10.78200 | kr.107.82 |
| 50 | kr.8.47400 | kr.423.70 |
| 400 | kr.6.63628 | kr.2,654.51 |
| 800 | kr.6.21803 | kr.4,974.42 |
| 1.200 | kr.6.00692 | kr.7,208.30 |
| 2.800 | kr.5.63345 | kr.15,773.66 |
| 5.200 | kr.5.40958 | kr.28,129.82 |
| Unit Price without VAT: | kr.16.35000 |
|---|---|
| Unit Price with VAT: | kr.20.43750 |

