


MC22FF221J-F | |
|---|---|
DigiKey Part Number | 338-1349-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF221J-F |
Description | CAP MICA 220PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 220 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.84000 | kr.54.84 |
| 10 | kr.41.12100 | kr.411.21 |
| 50 | kr.35.65100 | kr.1,782.55 |
| 100 | kr.33.95890 | kr.3,395.89 |
| 500 | kr.31.09326 | kr.15,546.63 |
| 1.000 | kr.30.20522 | kr.30,205.22 |
| Unit Price without VAT: | kr.54.84000 |
|---|---|
| Unit Price with VAT: | kr.68.55000 |



