Similar
Similar
Similar
Similar
Similar
Similar
Upgrade

LP332M050E3P3 | |
|---|---|
DigiKey Part Number | 338-4097-ND |
Manufacturer | |
Manufacturer Product Number | LP332M050E3P3 |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 101mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 101mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.76 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.936 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.95000 | kr.42.95 |
| 10 | kr.29.96400 | kr.299.64 |
| 50 | kr.24.59740 | kr.1,229.87 |
| 100 | kr.22.90690 | kr.2,290.69 |
| 500 | kr.20.00386 | kr.10,001.93 |
| 1.000 | kr.19.09157 | kr.19,091.57 |
| 2.500 | kr.18.11900 | kr.45,297.50 |
| Unit Price without VAT: | kr.42.95000 |
|---|---|
| Unit Price with VAT: | kr.53.68750 |








