3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH630VSN332MR30S

DigiKey Part Number
565-4970-ND
Manufacturer
Manufacturer Product Number
EKMH630VSN332MR30S
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMH630VSN332MR30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.24 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.688 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
75mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80MXG3300MEFCSN30X30Rubycon811189-3856-NDkr.48.44000Parametric Equivalent
B41252C8338MTDK302B41252C8338M-NDkr.29.92000Parametric Equivalent
LGU1J332MELBNichicon249493-8445-NDkr.32.27000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.99000kr.47.99
10kr.33.71600kr.337.16
50kr.27.82500kr.1,391.25
200kr.24.42705kr.4,885.41
600kr.22.50108kr.13,500.65
1.000kr.21.78170kr.21,781.70
2.600kr.20.67435kr.53,753.31
Manufacturers Standard Package
Unit Price without VAT:kr.47.99000
Unit Price with VAT:kr.59.98750