Upgrade

FCN3931E474K | |
|---|---|
DigiKey Part Number | FCN3931E474K-ND |
Manufacturer | |
Manufacturer Product Number | FCN3931E474K |
Description | CAP FILM 0.47UF 10% 250VDC 3931 |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN3931E474K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.386" L x 0.315" W (9.80mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U2474KCV | Panasonic Industry | 3.270 | PCF1279CT-ND | kr.28.09000 | Upgrade |


