FCN1913G103J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 5.545
Unit Price: kr.11.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.026
Unit Price: kr.7.54000
Datasheet
10000 pF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN1913G103J

DigiKey Part Number
FCN1913G103J-ND
Manufacturer
Manufacturer Product Number
FCN1913G103J
Description
CAP FILM 10000PF 5% 400VDC 1913
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCN1913G103J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCN1913G103J-E3Cornell Dubilier Knowles5.545338-2782-1-NDkr.11.92000Direct
ECW-U4103V17Panasonic Industry9.026PCF1426CT-NDkr.7.54000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types