FCN Series; 338; 4833; 1913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN1913G103J-E3

DigiKey Part Number
338-2782-2-ND - Tape & Reel (TR)
338-2782-1-ND - Cut Tape (CT)
338-2782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCN1913G103J-E3
Description
CAP FILM 10000PF 5% 400VDC 1913
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCN1913G103J-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.845
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.03000kr.12.03
10kr.8.07000kr.80.70
50kr.6.50880kr.325.44
100kr.6.02620kr.602.62
500kr.5.21024kr.2,605.12
1.000kr.4.95763kr.4,957.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.74970kr.9,499.40
4.000kr.4.57843kr.18,313.72
Manufacturers Standard Package
Unit Price without VAT:kr.12.03000
Unit Price with VAT:kr.15.03750