Upgrade
Upgrade
Upgrade
Upgrade

FCN1913E102K-E1 | |
|---|---|
DigiKey Part Number | FCN1913E102K-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCN1913E102K-E1 |
Description | CAP FILM 1000PF 10% 250VDC 1913 |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN1913E102K-E1 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±10% | Termination Solder Pads |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U2102JC9 | Panasonic Industry | 2.835 | PCF1361CT-ND | kr.9.13000 | Upgrade |
| ECW-U2102KC9 | Panasonic Industry | 2.996 | PCF1247CT-ND | kr.8.37000 | Upgrade |
| ECW-U2102V16 | Panasonic Industry | 2.611 | PCF1390CT-ND | kr.8.94000 | Upgrade |
| ECW-U4102V17 | Panasonic Industry | 2.910 | PCF1414CT-ND | kr.6.59000 | Upgrade |


