
ECW-U2102JC9 | |
|---|---|
DigiKey Part Number | PCF1361TR-ND - Tape & Reel (TR) PCF1361CT-ND - Cut Tape (CT) PCF1361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U2102JC9 |
Description | CAP FILM 1000PF 5% 250VDC 1913 |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 125V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U2102JC9 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 125V | Applications General Purpose |
Voltage Rating - DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.99100 | kr.59.91 |
| 50 | kr.4.75500 | kr.237.75 |
| 100 | kr.4.37400 | kr.437.40 |
| 500 | kr.3.73008 | kr.1,865.04 |
| 1.000 | kr.3.53081 | kr.3,530.81 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

