
DSM753Q060W075PB | |
|---|---|
DigiKey Part Number | 338-DSM753Q060W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM753Q060W075PB |
Description | 0.075F, 60V, 47.6X24.5X19.5MM ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 mF (EDLC) Supercapacitor 60 V Module 12.8Ohm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12.8Ohm |
Manufacturer Cornell Dubilier Knowles | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination Cable with Connector |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Capacitance 75 mF | Size / Dimension 1.874" L x 0.768" W (47.60mm x 19.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.965" (24.50mm) |
Voltage - Rated 60 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.260.50000 | kr.260.50 |
| 10 | kr.215.32500 | kr.2,153.25 |
| 50 | kr.197.23440 | kr.9,861.72 |
| 100 | kr.191.63080 | kr.19,163.08 |
| Unit Price without VAT: | kr.260.50000 |
|---|---|
| Unit Price with VAT: | kr.325.62500 |



