
DSM504Q060W075PB | |
|---|---|
DigiKey Part Number | 338-DSM504Q060W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM504Q060W075PB |
Description | 0.5F, 60V, 73.5X27X31.5MM STD MO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 mF (EDLC) Supercapacitor 60 V Module 2Ohm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Manufacturer Cornell Dubilier Knowles | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination Cable with Connector |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Capacitance 500 mF | Size / Dimension 2.894" L x 1.240" W (73.50mm x 31.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 60 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.307.74000 | kr.307.74 |
| 30 | kr.241.68267 | kr.7,250.48 |
| 60 | kr.234.36883 | kr.14,062.13 |
| 120 | kr.228.34500 | kr.27,401.40 |
| Unit Price without VAT: | kr.307.74000 |
|---|---|
| Unit Price with VAT: | kr.384.67500 |


