
B32521N8333J000 | |
|---|---|
DigiKey Part Number | 495-1265-ND |
Manufacturer | |
Manufacturer Product Number | B32521N8333J000 |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521N8333J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.89100 | kr.28.91 |
| 50 | kr.2.21640 | kr.110.82 |
| 100 | kr.2.00910 | kr.200.91 |
| 500 | kr.1.65956 | kr.829.78 |
| 1.000 | kr.1.55140 | kr.1,551.40 |
| 3.000 | kr.1.41790 | kr.4,253.70 |
| 5.000 | kr.1.36853 | kr.6,842.65 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

