Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

DME2S18K-F | |
|---|---|
DigiKey Part Number | DME2S18K-F-ND |
Manufacturer | |
Manufacturer Product Number | DME2S18K-F |
Description | CAP FILM 0.018UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2S18K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.177" W (10.30mm x 4.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.05900 | kr.50.59 |
| 50 | kr.3.98160 | kr.199.08 |
| 100 | kr.3.64800 | kr.364.80 |
| 500 | kr.3.08518 | kr.1,542.59 |
| 1.000 | kr.2.91101 | kr.2,911.01 |
| 2.500 | kr.2.72722 | kr.6,818.05 |
| 5.000 | kr.2.61637 | kr.13,081.85 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |




