167183K250A-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.7.80000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.96916
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.99737
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.99737
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.78881
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.90523
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.90523
Datasheet
0.018 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167183K250A-F

DigiKey Part Number
167183K250A-F-ND
Manufacturer
Manufacturer Product Number
167183K250A-F
Description
CAP FILM 0.018UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
167183K250A-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DME2S18K-FCornell Dubilier Knowles0DME2S18K-F-NDkr.7.80000Direct
167183J250A-FCornell Dubilier Knowles0167183J250A-F-NDkr.3.96916Upgrade
184183J250RAA-FCornell Dubilier Knowles0184183J250RAA-F-NDkr.3.99737Upgrade
184183J250RAB-FCornell Dubilier Knowles0184183J250RAB-F-NDkr.3.99737Upgrade
DME4S18K-FCornell Dubilier Knowles0DME4S18K-F-NDkr.3.78881Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.3.87904kr.11,637.12
Unit Price without VAT:kr.3.87904
Unit Price with VAT:kr.4.84880