CMR03E270GOYP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.143.76600
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.230.87263
Datasheet
27 pF Mica Capacitor 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR03E270GOYP

DigiKey Part Number
CMR03E270GOYP-ND
Manufacturer
Manufacturer Product Number
CMR03E270GOYP
Description
CAP MICA 27PF 50V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF Mica Capacitor 50 V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.118" (3.00mm)
Capacitance
27 pF
Features
General Purpose
Tolerance
±2%
Size / Dimension
0.272" L x 0.130" W (6.90mm x 3.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.201" (5.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMR03E270GOYMCornell Dubilier Knowles0CMR03E270GOYM-NDkr.143.76600Parametric Equivalent
CMR03E270GOYRCornell Dubilier Knowles0CMR03E270GOYR-NDkr.230.87263Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
22kr.193.20591kr.4,250.53
Manufacturers Standard Package
Unit Price without VAT:kr.193.20591
Unit Price with VAT:kr.241.50739