
CD5CC070DO3F | |
|---|---|
DigiKey Part Number | 338-3066-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC070DO3F |
Description | CAP MICA 7PF 0.5PF 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.110" W (6.90mm x 2.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.74000 | kr.39.74 |
| 10 | kr.29.11500 | kr.291.15 |
| 50 | kr.24.87000 | kr.1,243.50 |
| 100 | kr.23.55820 | kr.2,355.82 |
| 500 | kr.21.33602 | kr.10,668.01 |
| 1.000 | kr.20.64769 | kr.20,647.69 |
| 2.500 | kr.19.92040 | kr.49,801.00 |
| Unit Price without VAT: | kr.39.74000 |
|---|---|
| Unit Price with VAT: | kr.49.67500 |



