
CD5CC180JO3F | |
|---|---|
DigiKey Part Number | 338-3069-ND |
Manufacturer | |
Manufacturer Product Number | CD5CC180JO3F |
Description | CAP MICA 18PF 5% 300V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF Mica Capacitor 300 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.118" W (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.31000 | kr.31.31 |
| 10 | kr.22.51100 | kr.225.11 |
| 50 | kr.19.01740 | kr.950.87 |
| 100 | kr.17.93710 | kr.1,793.71 |
| 500 | kr.16.10818 | kr.8,054.09 |
| 1.000 | kr.15.54157 | kr.15,541.57 |
| 2.500 | kr.14.94294 | kr.37,357.35 |
| Unit Price without VAT: | kr.31.31000 |
|---|---|
| Unit Price with VAT: | kr.39.13750 |


