CD19FD182GO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 32
Unit Price: kr.76.52000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 296
Unit Price: kr.79.22000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.42.62060
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.58.21460
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.48.24180
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.109.38980
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.90.35560
Datasheet
Image for CD19FD182GO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD182GO3F

DigiKey Part Number
CD19FD182GO3F-ND
Manufacturer
Manufacturer Product Number
CD19FD182GO3F
Description
CAP MICA 1800PF 2% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1800 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1800 pF
Tolerance
±2%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.669" L x 0.240" W (17.00mm x 6.10mm)
Height - Seated (Max)
0.532" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.43.88480kr.2,194.24
Manufacturers Standard Package
Unit Price without VAT:kr.43.88480
Unit Price with VAT:kr.54.85600