1800 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD182FO3

DigiKey Part Number
338-2870-ND
Manufacturer
Manufacturer Product Number
CD19FD182FO3
Description
CAP MICA 1800PF 1% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1800 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1800 pF
Tolerance
±1%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.669" L x 0.240" W (17.00mm x 6.10mm)
Height - Seated (Max)
0.532" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.76.52000kr.76.52
10kr.58.64200kr.586.42
50kr.51.51580kr.2,575.79
100kr.49.30850kr.4,930.85
500kr.45.57172kr.22,785.86
1.000kr.44.41355kr.44,413.55
Manufacturers Standard Package
Unit Price without VAT:kr.76.52000
Unit Price with VAT:kr.95.65000