Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AVS475M35B12B-F | |
|---|---|
DigiKey Part Number | AVS475M35B12B-F-ND |
Manufacturer | |
Manufacturer Product Number | AVS475M35B12B-F |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 42.4Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 42.4Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS475M35B12T-F | Cornell Dubilier Knowles | 23.125 | 338-3973-1-ND | kr.2.76000 | Parametric Equivalent |
| EEE-1VA4R7AR | Panasonic Industry | 4.571 | PCE4643CT-ND | kr.2.18000 | Parametric Equivalent |
| EEE-1VA4R7SR | Panasonic Industry | 6.551 | PCE3962CT-ND | kr.1.99000 | Parametric Equivalent |



