
AVS227M06D16T-F | |
|---|---|
DigiKey Part Number | 338-AVS227M06D16T-FTR-ND - Tape & Reel (TR) 338-AVS227M06D16T-FCT-ND - Cut Tape (CT) 338-AVS227M06D16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS227M06D16T-F |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.6Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 74 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 125.8 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 2.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK227M6R3S9GAA | KEMET | 0 | EDK227M6R3S9GAA-ND | kr.0.48960 | Direct |
| EDH227M6R3S9GAA | KEMET | 0 | EDH227M6R3S9GAA-ND | kr.0.51040 | Upgrade |
| EMZA6R3ARA221MF61G | Chemi-Con | 292 | 565-EMZA6R3ARA221MF61GCT-ND | kr.5.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.41100 | kr.34.11 |
| 50 | kr.2.57020 | kr.128.51 |
| 100 | kr.2.30330 | kr.230.33 |
| 500 | kr.1.84330 | kr.921.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.69823 | kr.1,698.23 |
| 2.000 | kr.1.57762 | kr.3,155.24 |
| 3.000 | kr.1.51676 | kr.4,550.28 |
| 5.000 | kr.1.44889 | kr.7,244.45 |
| 7.000 | kr.1.40901 | kr.9,863.07 |
| 10.000 | kr.1.37049 | kr.13,704.90 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

