
AVS107M35G24T-F | |
|---|---|
DigiKey Part Number | 338-AVS107M35G24T-FTR-ND - Tape & Reel (TR) 338-AVS107M35G24T-FCT-ND - Cut Tape (CT) 338-AVS107M35G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M35G24T-F |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 357 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 2.3Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M63G24T-F | Cornell Dubilier Knowles | 58.658 | 338-2146-1-ND | kr.633.35000 | Upgrade |
| AVE107M63G24T-F | Cornell Dubilier Knowles | 5.000 | 338-AVE107M63G24T-FTR-ND | kr.113.49210 | Upgrade |
| AVS107M63G24T-F | Cornell Dubilier Knowles | 0 | 338-AVS107M63G24T-FCT-ND | kr.494.99000 | Upgrade |
| AVS107M35X16T-F | Cornell Dubilier Knowles | 900 | 338-AVS107M35X16T-FCT-ND | kr.298.23000 | Similar |
| AVS107M50G24T-F | Cornell Dubilier Knowles | 445 | 338-AVS107M50G24T-FCT-ND | kr.436.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.16200 | kr.61.62 |
| 50 | kr.4.74620 | kr.237.31 |
| 100 | kr.4.29850 | kr.429.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.52822 | kr.1,764.11 |
| 1.000 | kr.3.28564 | kr.3,285.64 |
| 1.500 | kr.3.16328 | kr.4,744.92 |
| 2.500 | kr.3.02684 | kr.7,567.10 |
| 3.500 | kr.2.94665 | kr.10,313.27 |
| 5.000 | kr.2.86918 | kr.14,345.90 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

