
AVEZ106M25C12T-F | |
|---|---|
DigiKey Part Number | 338-AVEZ106M25C12T-FTR-ND - Tape & Reel (TR) 338-AVEZ106M25C12T-FCT-ND - Cut Tape (CT) 338-AVEZ106M25C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ106M25C12T-F |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 88 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK106M50C12T-F | Cornell Dubilier Knowles | 12.172 | 338-2135-1-ND | kr.6.34000 | Upgrade |
| AHA106M25C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AHA106M25C12T-FCT-ND | kr.4.69000 | Upgrade |
| AHA106M35C12T-F | Cornell Dubilier Knowles | 1.690 | 338-AHA106M35C12T-FCT-ND | kr.4.69000 | Upgrade |
| UWT1E100MCL1GB | Nichicon | 37.884 | 493-2185-1-ND | kr.2.22000 | Direct |
| EEE-FK1H100UR | Panasonic Industry | 40.502 | PCE3808CT-ND | kr.2.85000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35800 | kr.23.58 |
| 50 | kr.1.75500 | kr.87.75 |
| 100 | kr.1.56410 | kr.156.41 |
| 500 | kr.1.23390 | kr.616.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12972 | kr.1,129.72 |
| 2.000 | kr.1.04303 | kr.2,086.06 |
| 3.000 | kr.0.99929 | kr.2,997.87 |
| 5.000 | kr.0.95052 | kr.4,752.60 |
| 7.000 | kr.0.92185 | kr.6,452.95 |
| 10.000 | kr.0.89414 | kr.8,941.40 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

