
AVES226M06B12T-F | |
|---|---|
DigiKey Part Number | 338-AVES226M06B12T-FTR-ND - Tape & Reel (TR) 338-AVES226M06B12T-FCT-ND - Cut Tape (CT) 338-AVES226M06B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVES226M06B12T-F |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22.6Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 26.25 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 22.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY6R3ARA220MD55G | Chemi-Con | 891 | 565-EMVY6R3ARA220MD55GCT-ND | kr.2.22000 | Direct |
| UWT0J220MCL1GB | Nichicon | 363 | 493-2150-1-ND | kr.2.03000 | Direct |
| UUD1A220MCL1GS | Nichicon | 9.641 | 493-2242-1-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.51100 | kr.25.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84560 | kr.1,691.20 |
| 4.000 | kr.0.78453 | kr.3,138.12 |
| 6.000 | kr.0.75370 | kr.4,522.20 |
| 10.000 | kr.0.71933 | kr.7,193.30 |
| 14.000 | kr.0.69913 | kr.9,787.82 |
| 20.000 | kr.0.67961 | kr.13,592.20 |
| 24.000 | kr.0.67033 | kr.16,087.92 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

