
| AVE477M16G24T-F | |
|---|---|
| DigiKey Part Number | 338-1800-2-ND - Tape & Reel (TR) 338-1800-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | AVE477M16G24T-F | 
| Description | CAP ALUM 470UF 20% 16V SMD | 
| Customer Reference | |
| Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 710mOhm @ 120Hz 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | 710mOhm @ 120Hz | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 458 mA @ 120 Hz | |
| Lead Spacing | - | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 0.394" (10.00mm) | |
| Surface Mount Land Size | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 | 
| 10 | kr.4.25000 | kr.42.50 | 
| Unit Price without VAT: | kr.6.66000 | 
|---|---|
| Unit Price with VAT: | kr.8.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark