Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AVE476M25X16T-F | |
|---|---|
DigiKey Part Number | AVE476M25X16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVE476M25X16T-F |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.94Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 98 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 137.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 4.94Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M50X16T-F | Cornell Dubilier Knowles | 2.699 | 338-2202-1-ND | kr.6.97000 | Upgrade |
| AVS476M50X16T-F | Cornell Dubilier Knowles | 840 | 338-AVS476M50X16T-FCT-ND | kr.6.02000 | Upgrade |
| 25THV47M6.3X8 | Rubycon | 0 | 1189-2048-2-ND | kr.1.19996 | Upgrade |
| 35JZV47M6.3X8 | Rubycon | 600 | 1189-35JZV47M6.3X8CT-ND | kr.4.44000 | Upgrade |
| 35SEV47M6.3X8 | Rubycon | 12 | 1189-2447-1-ND | kr.4.37000 | Upgrade |









