
AVE476M16D16T-F | |
|---|---|
DigiKey Part Number | 338-1797-2-ND - Tape & Reel (TR) 338-1797-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AVE476M16D16T-F |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.05Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 93.75 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 7.05Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476AXZ035MQ5 | CORNELL DUBILIER KNOWLES | 28.327 | 1572-1240-1-ND | kr.0.60000 | Direct |
| 476SML016M | CORNELL DUBILIER KNOWLES | 19.944 | 1572-1482-1-ND | kr.0.43000 | Direct |
| EDK476M016A9GAA | KEMET | 598 | 399-6050-1-ND | kr.0.34000 | Direct |
| EEE-1CA470AP | Panasonic Industry | 8.243 | PCE4587CT-ND | kr.0.37000 | Direct |
| EEE-1CA470SP | Panasonic Industry | 4.857 | PCE3889CT-ND | kr.0.33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.90200 | kr.19.02 |
| 50 | kr.1.40620 | kr.70.31 |
| 100 | kr.1.24710 | kr.124.71 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

