
476SML016M | |
|---|---|
DigiKey Part Number | 1572-1482-2-ND - Tape & Reel (TR) 1572-1482-1-ND - Cut Tape (CT) 1572-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 476SML016M |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.055Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 7.055Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112.5 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.01900 | kr.20.19 |
| 50 | kr.1.49300 | kr.74.65 |
| 100 | kr.1.32520 | kr.132.52 |
| 500 | kr.1.03638 | kr.518.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94508 | kr.945.08 |
| 2.000 | kr.0.86918 | kr.1,738.36 |
| 3.000 | kr.0.83086 | kr.2,492.58 |
| 5.000 | kr.0.78813 | kr.3,940.65 |
| 7.000 | kr.0.76300 | kr.5,341.00 |
| 10.000 | kr.0.73873 | kr.7,387.30 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

