AVE105M50B12T-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 5.947
Unit Price: kr.4.03000
Datasheet

Direct


Würth Elektronik
In Stock: 2.000
Unit Price: kr.1.86000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.98000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 12.682
Unit Price: kr.1.92000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.433
Unit Price: kr.2.11000
Datasheet

Direct


Nichicon
In Stock: 1
Unit Price: kr.1.60000
Datasheet

Upgrade


Würth Elektronik
In Stock: 25.282
Unit Price: kr.1.09000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.745
Unit Price: kr.1.22000
Datasheet

Upgrade


Würth Elektronik
In Stock: 9.982
Unit Price: kr.1.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4
Unit Price: kr.2.37000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3
Unit Price: kr.2.18000
Datasheet

Upgrade


KEMET
In Stock: 44.937
Unit Price: kr.2.69000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.2.69000
Datasheet

Upgrade


Nichicon
In Stock: 22.724
Unit Price: kr.2.62000
Datasheet
AVE4-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVE4-SERIES
AVE(S,Z) Series; 338; 4x5.3; B

AVE105M50B12T-F

DigiKey Part Number
338-1816-2-ND - Tape & Reel (TR)
338-1816-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AVE105M50B12T-F
Description
CAP ALUM 1UF 20% 50V SMD
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 165.78Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
165.78Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Ripple Current @ High Frequency
15 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes