
ATB337M035H135 | |
|---|---|
DigiKey Part Number | 338-ATB337M035H135TR-ND - Tape & Reel (TR) 338-ATB337M035H135CT-ND - Cut Tape (CT) 338-ATB337M035H135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB337M035H135 |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 574 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 820 mA @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY500ARA331MKE0S | Chemi-Con | 256 | 565-2497-1-ND | kr.19.40000 | Parametric Equivalent |
| FZ337M050HPNTA | NextGen Components | 20.000 | 3372-FZ337M050HPNTATR-ND | kr.18.94393 | Parametric Equivalent |
| VZH331M1HTR-1313ES | Surge | 5 | 4403-VZH331M1HTR-1313ESTR-ND | kr.9.00000 | Parametric Equivalent |
| VZH331M1HTR-1313S | Surge | 50 | 4403-VZH331M1HTR-1313SCT-ND | kr.6.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.7.98200 | kr.79.82 |
| 50 | kr.6.21060 | kr.310.53 |
| 100 | kr.5.65150 | kr.565.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.5.18645 | kr.1,037.29 |
| 400 | kr.4.80003 | kr.1,920.01 |
| 600 | kr.4.60485 | kr.2,762.91 |
| 1.000 | kr.4.38722 | kr.4,387.22 |
| 1.400 | kr.4.25930 | kr.5,963.02 |
| 2.000 | kr.4.13574 | kr.8,271.48 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

