330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH331M1HTR-1313ES

DigiKey Part Number
4403-VZH331M1HTR-1313ESTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZH331M1HTR-1313ES
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.3.71845kr.743.69
400kr.3.42125kr.1,368.50
600kr.3.27115kr.1,962.69
1.000kr.3.10376kr.3,103.76
1.400kr.3.00534kr.4,207.48
2.000kr.2.91025kr.5,820.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.71845
Unit Price with VAT:kr.4.64806